RN2101MFV,L3F(CT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 7 975
Unit Price: 5,47000 Kč
Datasheet
VESM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN2101MFV,L3F(CT

DigiKey Part Number
264-RN2101MFVL3F(TR-ND - Tape & Reel (TR)
264-RN2101MFVL3F(CT-ND - Cut Tape (CT)
264-RN2101MFVL3F(DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN2101MFV,L3F(CT
Description
TRANS PREBIAS PNP 50V 0.1A VESM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VESM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
4.7 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
VESM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,37000 Kč3,37 Kč
102,02100 Kč20,21 Kč
1001,24830 Kč124,83 Kč
5000,90472 Kč452,36 Kč
1 0000,79337 Kč793,37 Kč
2 0000,69907 Kč1 398,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,53583 Kč4 286,64 Kč
16 0000,48095 Kč7 695,20 Kč
24 0000,45295 Kč10 870,80 Kč
40 0000,42147 Kč16 858,80 Kč
56 0000,40281 Kč22 557,36 Kč
80 0000,38467 Kč30 773,60 Kč
200 0000,34483 Kč68 966,00 Kč
400 0000,32022 Kč128 088,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,37000 Kč
Unit Price with VAT:4,07770 Kč