
TC58NVG0S3HBAI6 | |
|---|---|
DigiKey Part Number | TC58NVG0S3HBAI6-ND |
Manufacturer | |
Manufacturer Product Number | TC58NVG0S3HBAI6 |
Description | IC FLASH 1GBIT PARALLEL 67VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Gbit Parallel 25 ns 67-VFBGA (6.5x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 67-VFBGA (6.5x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,41000 Kč | 64,41 Kč |
| 10 | 60,05600 Kč | 600,56 Kč |
| 25 | 58,30840 Kč | 1 457,71 Kč |
| 50 | 56,97820 Kč | 2 848,91 Kč |
| 100 | 55,64780 Kč | 5 564,78 Kč |
| 338 | 53,31879 Kč | 18 021,75 Kč |
| Unit Price without VAT: | 64,41000 Kč |
|---|---|
| Unit Price with VAT: | 77,93610 Kč |











