New Product
20-TFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3222EIDGSR

DigiKey Part Number
296-MAX3222EIDGSRTR-ND - Tape & Reel (TR)
296-MAX3222EIDGSRCT-ND - Cut Tape (CT)
296-MAX3222EIDGSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3222EIDGSR
Description
3- TO 5.5-V DUAL CHANNEL 500KBPS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
500kbps
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-TFSOP (0.118", 3.00mm Width)
Supplier Device Package
20-VSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 928
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,89000 Kč29,89 Kč
1021,80800 Kč218,08 Kč
2519,77000 Kč494,25 Kč
10017,53470 Kč1 753,47 Kč
25016,46952 Kč4 117,38 Kč
50015,82666 Kč7 913,33 Kč
1 00015,29809 Kč15 298,09 Kč
2 50014,73997 Kč36 849,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00014,40346 Kč72 017,30 Kč
10 00014,12666 Kč141 266,60 Kč
15 00013,98803 Kč209 820,45 Kč
Manufacturers Standard Package
Unit Price without VAT:29,89000 Kč
Unit Price with VAT:36,16690 Kč