
RSBC6.8CMT2N | |
|---|---|
DigiKey Part Number | 846-RSBC6.8CMT2NTR-ND - Tape & Reel (TR) 846-RSBC6.8CMT2NCT-ND - Cut Tape (CT) 846-RSBC6.8CMT2NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSBC6.8CMT2N |
Description | TVS DIODE 5VWM VMN2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount VMN2M (SOD-923) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.62V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,70084 Kč | 13 606,72 Kč |
| 16 000 | 1,66934 Kč | 26 709,44 Kč |
| 24 000 | 1,65359 Kč | 39 686,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,17900 Kč | 41,79 Kč |
| 100 | 3,42270 Kč | 342,27 Kč |
| 500 | 3,00272 Kč | 1 501,36 Kč |
| 1 000 | 2,54076 Kč | 2 540,76 Kč |
| 2 000 | 2,49876 Kč | 4 997,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,17900 Kč | 41,79 Kč |
| 100 | 3,42270 Kč | 342,27 Kč |
| 500 | 3,00272 Kč | 1 501,36 Kč |
| 1 000 | 2,54076 Kč | 2 540,76 Kč |
| 2 000 | 2,53824 Kč | 5 076,48 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |


