
SDCW2012-2-900TF | |
|---|---|
DigiKey Part Number | 3442-SDCW2012-2-900TFTR-ND - Tape & Reel (TR) 3442-SDCW2012-2-900TFCT-ND - Cut Tape (CT) 3442-SDCW2012-2-900TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCW2012-2-900TF |
Description | CMC 330MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 330mA DCR 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SDCW2012-2-900TF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 330mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | 0805 (2012 Metric), 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,97700 Kč | 49,77 Kč |
| 100 | 4,08620 Kč | 408,62 Kč |
| 1 000 | 3,36031 Kč | 3 360,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,16839 Kč | 6 336,78 Kč |
| 4 000 | 2,98760 Kč | 11 950,40 Kč |
| 6 000 | 2,88670 Kč | 17 320,20 Kč |
| 10 000 | 2,76456 Kč | 27 645,60 Kč |
| 14 000 | 2,68702 Kč | 37 618,28 Kč |
| 20 000 | 2,60725 Kč | 52 145,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |



