
XC6119C28ANR-G | |
|---|---|
DigiKey Part Number | 893-XC6119C28ANR-GTR-ND - Tape & Reel (TR) 893-XC6119C28ANR-GCT-ND - Cut Tape (CT) 893-XC6119C28ANR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6119C28ANR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6119C28ANR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 Kč | 12,63 Kč |
| 10 | 8,92500 Kč | 89,25 Kč |
| 25 | 7,99920 Kč | 199,98 Kč |
| 100 | 6,97810 Kč | 697,81 Kč |
| 250 | 6,49012 Kč | 1 622,53 Kč |
| 500 | 6,19586 Kč | 3 097,93 Kč |
| 1 000 | 5,95378 Kč | 5 953,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,65466 Kč | 16 963,98 Kč |
| 6 000 | 5,50826 Kč | 33 049,56 Kč |
| 9 000 | 5,43497 Kč | 48 914,73 Kč |
| 15 000 | 5,35373 Kč | 80 305,95 Kč |
| 21 000 | 5,30628 Kč | 111 431,88 Kč |
| 30 000 | 5,26061 Kč | 157 818,30 Kč |
| Unit Price without VAT: | 12,63000 Kč |
|---|---|
| Unit Price with VAT: | 15,28230 Kč |











