
RZM002P02T2L | |
|---|---|
DigiKey Part Number | RZM002P02T2LTR-ND - Tape & Reel (TR) RZM002P02T2LCT-ND - Cut Tape (CT) RZM002P02T2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RZM002P02T2L |
Description | MOSFET P-CH 20V 200MA VMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 200mA (Ta) 150mW (Ta) Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RZM002P02T2L Models |
Category | Vgs(th) (Max) @ Id 1V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.4 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 115 pF @ 10 V |
FET Type | Power Dissipation (Max) 150mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package VMT3 |
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 1.2Ohm @ 200mA, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 100 | 2,72550 Kč | 272,55 Kč |
| 500 | 2,01370 Kč | 1 006,85 Kč |
| 1 000 | 1,78336 Kč | 1 783,36 Kč |
| 2 000 | 1,58924 Kč | 3 178,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,28765 Kč | 10 301,20 Kč |
| 16 000 | 1,17158 Kč | 18 745,28 Kč |
| 24 000 | 1,11243 Kč | 26 698,32 Kč |
| 40 000 | 1,04594 Kč | 41 837,60 Kč |
| 56 000 | 1,00656 Kč | 56 367,36 Kč |
| 80 000 | 0,96828 Kč | 77 462,40 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |









