MFR Recommended
Similar
Similar
MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar



UA78L12ACDG4 | |
|---|---|
DigiKey Part Number | UA78L12ACDG4-ND |
Manufacturer | |
Manufacturer Product Number | UA78L12ACDG4 |
Description | IC REG LINEAR 12V 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UA78L12ACDG4 Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Tube | PSRR 42dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 27V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UA78L12ACDR | Texas Instruments | 211 962 | 296-15054-1-ND | 7,98000 Kč | MFR Recommended |
| LM78L12ACM/NOPB | Texas Instruments | 2 615 | LM78L12ACM/NOPB-ND | 24,36000 Kč | Similar |
| LM78L12ACMX/NOPB | Texas Instruments | 0 | 296-LM78L12ACMX/NOPBCT-ND | 10,92000 Kč | Similar |
| UA78L12ACD | Rochester Electronics, LLC | 10 679 | 2156-UA78L12ACD-ND | 22,47000 Kč | MFR Recommended |
| L78L12ABD-TR | STMicroelectronics | 19 367 | 497-7767-1-ND | 6,09000 Kč | Similar |




