Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC78L12ACDR2G

DigiKey Part Number
MC78L12ACDR2GOSTR-ND - Tape & Reel (TR)
MC78L12ACDR2GOSCT-ND - Cut Tape (CT)
MC78L12ACDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC78L12ACDR2G
Description
IC REG LINEAR 12V 100MA 8-SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC78L12ACDR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
6.5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
42dB (120Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Input (Max)
35V
Supplier Device Package
8-SOIC
Voltage - Output (Min/Fixed)
12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L78L12ABD-TRSTMicroelectronics19 367497-7767-1-ND2,71000 KčSimilar
L78L12CD13TRSTMicroelectronics14 669497-18708-1-ND2,62000 KčSimilar
In-Stock: 12 369
Factory Stock: 350 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,75900 Kč37,59 Kč
253,32600 Kč83,15 Kč
1002,84730 Kč284,73 Kč
2502,61972 Kč654,93 Kč
5002,48238 Kč1 241,19 Kč
1 0002,36941 Kč2 369,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,18472 Kč5 461,80 Kč
5 0002,11496 Kč10 574,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč