10k, 100k Ohm ±15% 800mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT5400BCMS8E-3#PBF

DigiKey Part Number
LT5400BCMS8E-3#PBF-ND
Manufacturer
Manufacturer Product Number
LT5400BCMS8E-3#PBF
Description
RES ARRAY 4 RES MULT OHM 8TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10k, 100k Ohm ±15% 800mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT5400BCMS8E-3#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Analog Devices Inc.
Power Per Element
800mW
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Active
Applications
Voltage Divider (TCR Matched)
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
10k, 100k
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Tolerance
±15%
Supplier Device Package
8-MSOP-EP
Number of Resistors
4
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Resistor Matching Ratio
±0.025%
Height - Seated (Max)
0.043" (1.10mm)
Resistor-Ratio-Drift
±0.2ppm/°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT5400AIMS8E-3#PBFAnalog Devices Inc.272LT5400AIMS8E-3#PBF-ND714,09000 KčParametric Equivalent
In-Stock: 885
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1305,95000 Kč305,95 Kč
10214,06100 Kč2 140,61 Kč
25189,24280 Kč4 731,07 Kč
50173,70540 Kč8 685,27 Kč
100160,50600 Kč16 050,60 Kč
250146,05692 Kč36 514,23 Kč
500137,02106 Kč68 510,53 Kč
1 000129,34811 Kč129 348,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:305,95000 Kč
Unit Price with VAT:370,19950 Kč