
ADSKPMB10-EV-FMCZ | |
|---|---|
DigiKey Part Number | 505-ADSKPMB10-EV-FMCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADSKPMB10-EV-FMCZ |
Description | PRECISION MEDIUM BANDWIDTH PLATF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - ADC, DAC Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Category | Function ADC, DAC |
Manufacturer Analog Devices Inc. | Embedded No |
Packaging Box | Primary Attributes Isolated |
Part Status Active | Contents Board(s) |
Type Data Acquisition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 876,85000 Kč | 4 876,85 Kč |
| 10 | 4 425,01600 Kč | 44 250,16 Kč |
| Unit Price without VAT: | 4 876,85000 Kč |
|---|---|
| Unit Price with VAT: | 5 900,98850 Kč |



