
ADUM120N1BRZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM120N1BRZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM120N1BRZ-RL7CT-ND - Cut Tape (CT) 505-ADUM120N1BRZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM120N1BRZ-RL7 |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 150Mbps 75kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM120N1BRZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 75kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 1.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 2/0 | Supplier Device Package 8-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,60000 Kč | 58,60 Kč |
| 10 | 43,67100 Kč | 436,71 Kč |
| 25 | 39,94240 Kč | 998,56 Kč |
| 100 | 35,85060 Kč | 3 585,06 Kč |
| 250 | 33,89936 Kč | 8 474,84 Kč |
| 500 | 33,18528 Kč | 16 592,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,75479 Kč | 31 754,79 Kč |
| 2 000 | 30,95791 Kč | 61 915,82 Kč |
| 3 000 | 30,55887 Kč | 91 676,61 Kč |
| 5 000 | 30,11684 Kč | 150 584,20 Kč |
| Unit Price without VAT: | 58,60000 Kč |
|---|---|
| Unit Price with VAT: | 70,90600 Kč |







