
ADUM162N1BRZ | |
|---|---|
DigiKey Part Number | 505-ADUM162N1BRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM162N1BRZ |
Description | DGTL ISOLTR 3KV 6CH GP 16-SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 6 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM162N1BRZ Models |
Category | Common Mode Transient Immunity (Min) 75kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Part Status Active | Pulse Width Distortion (Max) 4.5ns |
Technology Magnetic Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type General Purpose | Voltage - Supply 1.7V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 6 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 4/2 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,11000 Kč | 120,11 Kč |
| 10 | 91,82400 Kč | 918,24 Kč |
| 48 | 80,72854 Kč | 3 874,97 Kč |
| 144 | 75,40618 Kč | 10 858,49 Kč |
| 288 | 72,80035 Kč | 20 966,50 Kč |
| 528 | 70,90244 Kč | 37 436,49 Kč |
| 1 008 | 69,20445 Kč | 69 758,09 Kč |
| 2 544 | 67,25179 Kč | 171 088,55 Kč |
| Unit Price without VAT: | 120,11000 Kč |
|---|---|
| Unit Price with VAT: | 145,33310 Kč |











