
LT5400AIMS8E-1#PBF | |
|---|---|
DigiKey Part Number | 505-LT5400AIMS8E-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT5400AIMS8E-1#PBF |
Description | RES ARRAY 4 RES 10K OHM 8TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±7.5% 800mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT5400AIMS8E-1#PBF Models |
Category | Number of Pins 8 |
Manufacturer Analog Devices Inc. | Power Per Element 800mW |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Applications Voltage Divider (TCR Matched) |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 10k | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Tolerance ±7.5% | Supplier Device Package 8-MSOP-EP |
Number of Resistors 4 | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Resistor Matching Ratio ±0.0125% | Height - Seated (Max) 0.043" (1.10mm) |
Resistor-Ratio-Drift ±0.2ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 714,09000 Kč | 714,09 Kč |
| 10 | 513,46200 Kč | 5 134,62 Kč |
| 25 | 459,28000 Kč | 11 482,00 Kč |
| 50 | 425,38120 Kč | 21 269,06 Kč |
| 100 | 396,58820 Kč | 39 658,82 Kč |
| 250 | 365,07304 Kč | 91 268,26 Kč |
| 500 | 345,37292 Kč | 172 686,46 Kč |
| Unit Price without VAT: | 714,09000 Kč |
|---|---|
| Unit Price with VAT: | 864,04890 Kč |






