Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L78L12ABD-TR

DigiKey Part Number
497-7767-2-ND - Tape & Reel (TR)
497-7767-1-ND - Cut Tape (CT)
497-7767-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L78L12ABD-TR
Description
IC REG LINEAR 12V 100MA 8-SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
L78L12ABD-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
6 mA
Current - Supply (Max)
6.5 mA
PSRR
42dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 309
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,13000 Kč5,13 Kč
103,49000 Kč34,90 Kč
253,08800 Kč77,20 Kč
1002,64650 Kč264,65 Kč
2502,43504 Kč608,76 Kč
5002,30732 Kč1 153,66 Kč
1 0002,20200 Kč2 202,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,09084 Kč5 227,10 Kč
5 0002,02383 Kč10 119,15 Kč
7 5001,99024 Kč14 926,80 Kč
12 5001,95306 Kč24 413,25 Kč
17 5001,93132 Kč33 798,10 Kč
25 0001,91042 Kč47 760,50 Kč
62 5001,86541 Kč116 588,12 Kč
Manufacturers Standard Package
Unit Price without VAT:5,13000 Kč
Unit Price with VAT:6,20730 Kč