Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM78L12ACM/NOPB

DigiKey Part Number
LM78L12ACM/NOPB-ND
Manufacturer
Manufacturer Product Number
LM78L12ACM/NOPB
Description
IC REG LINEAR 12V 100MA 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM78L12ACM/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
3 mA
Packaging
Tube
PSRR
54dB (120Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Input (Max)
35V
Supplier Device Package
8-SOIC
Voltage - Output (Min/Fixed)
12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L78L12ABD-TRSTMicroelectronics19 367497-7767-1-ND6,09000 KčSimilar
L78L12CD13TRSTMicroelectronics14 669497-18708-1-ND5,88000 KčSimilar
NCV78L12ABDR2Gonsemi3 854488-NCV78L12ABDR2GCT-ND6,93000 KčSimilar
In-Stock: 2 615
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1017,55400 Kč175,54 Kč
9514,06200 Kč1 335,89 Kč
19013,36137 Kč2 538,66 Kč
28513,01067 Kč3 708,04 Kč
57012,49639 Kč7 122,94 Kč
1 04512,12197 Kč12 667,46 Kč
2 56511,67211 Kč29 938,96 Kč
5 03511,40148 Kč57 406,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč