


LM78L05ACM/NOPB | |
|---|---|
DigiKey Part Number | LM78L05ACM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM78L05ACM/NOPB |
Description | IC REG LINEAR 5V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM78L05ACM/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 mA |
Packaging Tube | PSRR 62dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 35V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS78L05MTR-G1 | Diodes Incorporated | 7 329 | 31-AS78L05MTR-G1CT-ND | 4,83000 Kč | Similar |
| DI78L05DAB | Diotec Semiconductor | 2 417 | 4878-DI78L05DABCT-ND | 3,99000 Kč | Similar |
| L78L05CD13TR | STMicroelectronics | 19 021 | 497-7267-1-ND | 6,30000 Kč | Similar |
| MC78L05ABDR2G | onsemi | 85 780 | MC78L05ABDR2GOSCT-ND | 5,67000 Kč | Similar |
| NCV78L05ABDR2G | onsemi | 5 531 | NCV78L05ABDR2GOSCT-ND | 5,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 17,55400 Kč | 175,54 Kč |
| 95 | 14,08853 Kč | 1 338,41 Kč |
| 190 | 13,39011 Kč | 2 544,12 Kč |
| 285 | 13,04088 Kč | 3 716,65 Kč |
| 570 | 12,52807 Kč | 7 141,00 Kč |
| 1 045 | 12,15473 Kč | 12 701,69 Kč |
| 2 565 | 12,05703 Kč | 30 926,28 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |







