Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV78L05ABDR2G

DigiKey Part Number
NCV78L05ABDR2GOSTR-ND - Tape & Reel (TR)
NCV78L05ABDR2GOSCT-ND - Cut Tape (CT)
NCV78L05ABDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV78L05ABDR2G
Description
IC REG LINEAR 5V 100MA 8-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV78L05ABDR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
6 mA
Mfr
PSRR
49dB (120Hz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Temperature, Short Circuit
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
30V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
8-SOIC
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 531
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,01100 Kč40,11 Kč
253,54440 Kč88,61 Kč
1003,04050 Kč304,05 Kč
2502,79860 Kč699,65 Kč
5002,65372 Kč1 326,86 Kč
1 0002,53446 Kč2 534,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,33817 Kč5 845,42 Kč
5 0002,26434 Kč11 321,70 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč