


LM79L12ACMX/NOPB | |
|---|---|
DigiKey Part Number | LM79L12ACMX/NOPBTR-ND - Tape & Reel (TR) LM79L12ACMX/NOPBCT-ND - Cut Tape (CT) LM79L12ACMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM79L12ACMX/NOPB |
Description | IC REG LINEAR -12V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM79L12ACMX/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 52dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 70°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) -35V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) -12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM79L12ACM | Texas Instruments | 1 | LM79L12ACM-ND | 10,10000 Kč | Parametric Equivalent |
| L79L12ACD13TR | STMicroelectronics | 5 573 | 497-7300-1-ND | 3,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 12,05300 Kč | 120,53 Kč |
| 25 | 10,84320 Kč | 271,08 Kč |
| 100 | 9,51000 Kč | 951,00 Kč |
| 250 | 8,87376 Kč | 2 218,44 Kč |
| 500 | 8,48908 Kč | 4 244,54 Kč |
| 1 000 | 8,17263 Kč | 8 172,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,83872 Kč | 19 596,80 Kč |
| 5 000 | 7,63743 Kč | 38 187,15 Kč |
| 7 500 | 7,53666 Kč | 56 524,95 Kč |
| 12 500 | 7,42496 Kč | 92 812,00 Kč |
| 17 500 | 7,35969 Kč | 128 794,57 Kč |
| 25 000 | 7,29691 Kč | 182 422,75 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |


