Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV78L12ABDR2G

DigiKey Part Number
488-NCV78L12ABDR2GTR-ND - Tape & Reel (TR)
488-NCV78L12ABDR2GCT-ND - Cut Tape (CT)
488-NCV78L12ABDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV78L12ABDR2G
Description
IC REG LINEAR 12V 100MA 8-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV78L12ABDR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
6.5 mA
Mfr
PSRR
42dB (120Hz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Temperature, Short Circuit
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
35V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
12V
Supplier Device Package
8-SOIC
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 854
Factory Stock: 30 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,72500 Kč47,25 Kč
254,19960 Kč104,99 Kč
1003,61380 Kč361,38 Kč
2503,33364 Kč833,41 Kč
5003,16524 Kč1 582,62 Kč
1 0003,02686 Kč3 026,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,79668 Kč6 991,70 Kč
5 0002,71109 Kč13 555,45 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč