Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UA78L12ACD

DigiKey Part Number
296-11130-5-ND
Manufacturer
Manufacturer Product Number
UA78L12ACD
Description
IC REG LINEAR 12V 100MA 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UA78L12ACD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.7V @ 40mA
Mfr
Current - Output
Packaging
Tube
PSRR
42dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Input (Max)
27V
Supplier Device Package
8-SOIC
Voltage - Output (Min/Fixed)
12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L78L12ABD-TRSTMicroelectronics19 367497-7767-1-ND2,71000 KčSimilar
L78L12CD13TRSTMicroelectronics14 669497-18708-1-ND2,62000 KčSimilar
NCV78L12ABDR2Gonsemi3 854488-NCV78L12ABDR2GCT-ND3,09000 KčSimilar
In-Stock: 3 009
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1016,14700 Kč161,47 Kč
7513,16160 Kč987,12 Kč
15012,47000 Kč1 870,50 Kč
30011,89957 Kč3 569,87 Kč
52511,67370 Kč6 128,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč

Other Suppliers on DigiKey

7 670In Stock
Ships from Rochester Electronics, LLC