


UA78L12ACDR | |
|---|---|
DigiKey Part Number | 296-15054-2-ND - Tape & Reel (TR) 296-15054-1-ND - Cut Tape (CT) 296-15054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78L12ACDR |
Description | IC REG LINEAR 12V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UA78L12ACDR Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 42dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 27V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L78L12ABD-TR | STMicroelectronics | 19 367 | 497-7767-1-ND | 2,71000 Kč | Similar |
| L78L12CD13TR | STMicroelectronics | 14 669 | 497-18708-1-ND | 2,62000 Kč | Similar |
| NCV78L12ABDR2G | onsemi | 3 854 | 488-NCV78L12ABDR2GCT-ND | 3,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,50100 Kč | 55,01 Kč |
| 25 | 4,90520 Kč | 122,63 Kč |
| 100 | 4,23110 Kč | 423,11 Kč |
| 250 | 3,91236 Kč | 978,09 Kč |
| 500 | 3,71958 Kč | 1 859,79 Kč |
| 1 000 | 3,56084 Kč | 3 560,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,39344 Kč | 8 483,60 Kč |
| 5 000 | 3,29249 Kč | 16 462,45 Kč |
| 7 500 | 3,24192 Kč | 24 314,40 Kč |
| 12 500 | 3,18592 Kč | 39 824,00 Kč |
| 17 500 | 3,15318 Kč | 55 180,65 Kč |
| 25 000 | 3,12168 Kč | 78 042,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

