MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Similar
Similar

TRSF3221EIPWRG4 | |
|---|---|
DigiKey Part Number | TRSF3221EIPWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRSF3221EIPWRG4 |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3221EIPWRG4 Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRSF3221EIPWR | Texas Instruments | 2 497 | 296-25073-1-ND | 2,04000 Kč | MFR Recommended |
| SN65C3221EPWR | Texas Instruments | 6 981 | 296-20992-1-ND | 2,41000 Kč | Parametric Equivalent |
| SN65C3221EPWRE4 | Texas Instruments | 0 | SN65C3221EPWRE4-ND | 1,07688 Kč | Parametric Equivalent |
| SN65C3221IPWRG4Q1 | Texas Instruments | 0 | 296-24419-2-ND | 0,00000 Kč | Parametric Equivalent |
| SN65C3221IPWRQ1 | Texas Instruments | 3 834 | 296-23176-1-ND | 2,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,98714 Kč | 45 974,28 Kč |
| 4 000 | 22,47587 Kč | 89 903,48 Kč |
| 6 000 | 22,21983 Kč | 133 318,98 Kč |
| Unit Price without VAT: | 22,98714 Kč |
|---|---|
| Unit Price with VAT: | 27,81444 Kč |





