
SN65C3221IPWRQ1 | |
|---|---|
DigiKey Part Number | 296-23176-2-ND - Tape & Reel (TR) 296-23176-1-ND - Cut Tape (CT) 296-23176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65C3221IPWRQ1 |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65C3221IPWRQ1 Models |
Category | Data Rate 1Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol RS232 | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Duplex Full | Supplier Device Package 16-TSSOP |
Receiver Hysteresis 500 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65C3221EPWR | Texas Instruments | 6 981 | 296-20992-1-ND | 2,41000 Kč | Parametric Equivalent |
| SP3221EEY-L/TR | MaxLinear, Inc. | 2 500 | 1016-SP3221EEY-L/TRCT-ND | 1,00000 Kč | Direct |
| ICL3221CAZ-T | Renesas Electronics Corporation | 14 733 | ICL3221CAZ-TCT-ND | 1,73000 Kč | Similar |
| ICL3221CVZ | Renesas Electronics Corporation | 4 455 | ICL3221CVZ-ND | 1,73000 Kč | Similar |
| ICL3221ECAZ | Renesas Electronics Corporation | 1 631 | ICL3221ECAZ-ND | 1,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,90000 Kč | 65,90 Kč |
| 10 | 49,38600 Kč | 493,86 Kč |
| 25 | 45,23960 Kč | 1 130,99 Kč |
| 100 | 40,69330 Kč | 4 069,33 Kč |
| 250 | 38,52260 Kč | 9 630,65 Kč |
| 500 | 37,90780 Kč | 18 953,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 35,25153 Kč | 70 503,06 Kč |
| 4 000 | 34,52211 Kč | 138 088,44 Kč |
| 6 000 | 34,15690 Kč | 204 941,40 Kč |
| Unit Price without VAT: | 65,90000 Kč |
|---|---|
| Unit Price with VAT: | 79,73900 Kč |











