1/1 Transceiver Half RS485 8-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THVD1450DRBR

DigiKey Part Number
296-THVD1450DRBRTR-ND - Tape & Reel (TR)
296-THVD1450DRBRCT-ND - Cut Tape (CT)
296-THVD1450DRBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THVD1450DRBR
Description
IC TRANSCEIVER HALF 1/1 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS485 8-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
THVD1450DRBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
30 mV
Manufacturer
Texas Instruments
Data Rate
50Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
Transceiver
Mounting Type
Surface Mount, Wettable Flank
Protocol
RS485
Package / Case
8-VDFN Exposed Pad
Number of Drivers/Receivers
1/1
Supplier Device Package
8-VSON (3x3)
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 568
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,04000 Kč64,04 Kč
1047,89600 Kč478,96 Kč
2543,86080 Kč1 096,52 Kč
10039,42580 Kč3 942,58 Kč
25037,30924 Kč9 327,31 Kč
50036,65662 Kč18 328,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00033,68814 Kč101 064,42 Kč
6 00033,05369 Kč198 322,14 Kč
Manufacturers Standard Package
Unit Price without VAT:64,04000 Kč
Unit Price with VAT:77,48840 Kč