
THVD1450DRBT | |
|---|---|
DigiKey Part Number | 296-53476-2-ND - Tape & Reel (TR) 296-53476-1-ND - Cut Tape (CT) 296-53476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD1450DRBT |
Description | IC TRANSCEIVER HALF 1/1 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | THVD1450DRBT Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Texas Instruments | Data Rate 50Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver | Mounting Type Surface Mount, Wettable Flank |
Protocol RS485 | Package / Case 8-VDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-VSON (3x3) |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| 10 | 71,66600 Kč | 716,66 Kč |
| 25 | 65,95040 Kč | 1 648,76 Kč |
| 100 | 59,67420 Kč | 5 967,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 56,68116 Kč | 14 170,29 Kč |
| 500 | 54,87744 Kč | 27 438,72 Kč |
| 750 | 53,97381 Kč | 40 480,36 Kč |
| 1 250 | 52,97291 Kč | 66 216,14 Kč |
| 1 750 | 52,38761 Kč | 91 678,32 Kč |
| 2 500 | 51,82491 Kč | 129 562,28 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |



