


NCV8177AMTW330TCG | |
|---|---|
DigiKey Part Number | 488-NCV8177AMTW330TCGTR-ND - Tape & Reel (TR) 488-NCV8177AMTW330TCGCT-ND - Cut Tape (CT) 488-NCV8177AMTW330TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8177AMTW330TCG |
Description | IC REG LINEAR 3.3V 500MA 8-WDFNW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-WDFNW (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8177AMTW330TCG Models |
Category | Current - Quiescent (Iq) 90 µA |
Mfr | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount, Wettable Flank |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 8-WFDFN Exposed Pad |
Voltage Dropout (Max) 0.19V @ 500mA | Supplier Device Package 8-WDFNW (2x2) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,81900 Kč | 88,19 Kč |
| 25 | 7,89520 Kč | 197,38 Kč |
| 100 | 6,88310 Kč | 688,31 Kč |
| 250 | 6,39852 Kč | 1 599,63 Kč |
| 500 | 6,10706 Kč | 3 053,53 Kč |
| 1 000 | 5,86663 Kč | 5 866,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,40761 Kč | 16 222,83 Kč |
| 6 000 | 5,26658 Kč | 31 599,48 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |









