
BZG03C180-HM3-08 | |
|---|---|
DigiKey Part Number | BZG03C180-HM3-08GITR-ND - Tape & Reel (TR) BZG03C180-HM3-08GICT-ND - Cut Tape (CT) BZG03C180-HM3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C180-HM3-08 |
Description | DIODE ZENER 180V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 180 V 1.25 W ±6.39% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG03C180-HM3-08 Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 130 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.39% | Package / Case |
Power - Max 1.25 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 400 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 16,06300 Kč | 160,63 Kč |
| 100 | 10,53470 Kč | 1 053,47 Kč |
| 500 | 8,16066 Kč | 4 080,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,00605 Kč | 10 509,08 Kč |
| 3 000 | 6,42441 Kč | 19 273,23 Kč |
| 4 500 | 6,12806 Kč | 27 576,27 Kč |
| 7 500 | 5,79500 Kč | 43 462,50 Kč |
| 10 500 | 5,59783 Kč | 58 777,22 Kč |
| 15 000 | 5,40620 Kč | 81 093,00 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |


