Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG03C180-HM3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG03C180-HM3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03C180-HM3_A-08 |
Description | DIODE ZENER 180V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 180 V 3 W ±6.39% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 130 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Series | Operating Temperature 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.39% | Package / Case |
Power - Max 3 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 400 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG03C180-HM3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C180-HM3_A-18TR-ND | 23,52000 Kč | Parametric Equivalent |
| BZG03C180-M3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C180-M3_A-08TR-ND | 23,52000 Kč | Parametric Equivalent |
| BZG03C180-M3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C180-M3_A-18TR-ND | 23,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 2 | 20,37000 Kč | 40,74 Kč |
| 3 | 18,68667 Kč | 56,06 Kč |
| 5 | 16,88200 Kč | 84,41 Kč |
| 7 | 15,77857 Kč | 110,45 Kč |
| 10 | 14,69900 Kč | 146,99 Kč |
| 25 | 12,34680 Kč | 308,67 Kč |
| 50 | 10,88120 Kč | 544,06 Kč |
| 100 | 9,64440 Kč | 964,44 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |


