Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG03C180-M3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZG03C180-M3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03C180-M3_A-18 |
Description | DIODE ZENER 180V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 180 V 3 W ±6.39% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 400 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 130 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.39% | Supplier Device Package DO-214AC (SMA) |
Power - Max 3 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG03C180-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C180-HM3_A-08TR-ND | 23,52000 Kč | Parametric Equivalent |
| BZG03C180-HM3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C180-HM3_A-18TR-ND | 23,52000 Kč | Parametric Equivalent |
| BZG03C180-M3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C180-M3_A-08TR-ND | 23,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 2 | 20,26500 Kč | 40,53 Kč |
| 3 | 18,68667 Kč | 56,06 Kč |
| 5 | 16,84000 Kč | 84,20 Kč |
| 7 | 15,74857 Kč | 110,24 Kč |
| 10 | 14,69900 Kč | 146,99 Kč |
| 25 | 12,33840 Kč | 308,46 Kč |
| 50 | 10,87280 Kč | 543,64 Kč |
| 100 | 9,63600 Kč | 963,60 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |

