BZG03C180-M3_A-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 23,52000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 23,52000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 23,52000 Kč
Datasheet
New at DigiKey
Image for BZG03C180-M3_A-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C180-M3_A-08

DigiKey Part Number
112-BZG03C180-M3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG03C180-M3_A-08
Description
DIODE ZENER 180V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 180 V 3 W ±6.39% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.39%
Power - Max
3 W
Impedance (Max) (Zzt)
400 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 130 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
220,37000 Kč40,74 Kč
318,68667 Kč56,06 Kč
516,88200 Kč84,41 Kč
715,77857 Kč110,45 Kč
1014,69900 Kč146,99 Kč
2512,34680 Kč308,67 Kč
5010,88120 Kč544,06 Kč
1009,64440 Kč964,44 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč