Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG03C180-HM3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZG03C180-HM3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03C180-HM3_A-18 |
Description | DIODE ZENER 180V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 180 V 3 W ±6.39% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.39% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 400 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 130 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 2 | 20,26500 Kč | 40,53 Kč |
| 3 | 18,68667 Kč | 56,06 Kč |
| 5 | 16,84000 Kč | 84,20 Kč |
| 7 | 15,74857 Kč | 110,24 Kč |
| 10 | 14,69900 Kč | 146,99 Kč |
| 25 | 12,33840 Kč | 308,46 Kč |
| 50 | 10,87280 Kč | 543,64 Kč |
| 100 | 9,63600 Kč | 963,60 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |

