
SN65C3221PWR | |
|---|---|
DigiKey Part Number | 296-13117-2-ND - Tape & Reel (TR) 296-13117-1-ND - Cut Tape (CT) 296-13117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65C3221PWR |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65C3221PWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3221EIVZ | Renesas Electronics Corporation | 2 531 | ICL3221EIVZ-ND | 6,62000 Kč | Direct |
| ICL3221CVZ | Renesas Electronics Corporation | 4 605 | ICL3221CVZ-ND | 6,62000 Kč | Similar |
| ICL3221CVZ-T | Renesas Electronics Corporation | 915 | ICL3221CVZ-TCT-ND | 6,62000 Kč | Similar |
| ICL3221ECVZ | Renesas Electronics Corporation | 4 439 | ICL3221ECVZ-ND | 6,62000 Kč | Similar |
| MAX3221CUE+T | Analog Devices Inc./Maxim Integrated | 4 600 | MAX3221CUE+TCT-ND | 18,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 37,39700 Kč | 373,97 Kč |
| 25 | 34,14280 Kč | 853,57 Kč |
| 100 | 30,56050 Kč | 3 056,05 Kč |
| 250 | 28,85208 Kč | 7 213,02 Kč |
| 500 | 28,04660 Kč | 14 023,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 26,27690 Kč | 52 553,80 Kč |
| 4 000 | 25,70281 Kč | 102 811,24 Kč |
| 6 000 | 25,41539 Kč | 152 492,34 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |











