
MAX3221EEUE+ | |
|---|---|
DigiKey Part Number | MAX3221EEUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3221EEUE+ |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3221EEUE+ Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,27000 Kč | 216,27 Kč |
| 10 | 168,82500 Kč | 1 688,25 Kč |
| 96 | 144,22010 Kč | 13 845,13 Kč |
| 192 | 139,31255 Kč | 26 748,01 Kč |
| 288 | 136,85479 Kč | 39 414,18 Kč |
| 576 | 133,24998 Kč | 76 751,99 Kč |
| 1 056 | 130,62436 Kč | 137 939,32 Kč |
| Unit Price without VAT: | 216,27000 Kč |
|---|---|
| Unit Price with VAT: | 261,68670 Kč |










