
LTM4657IY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4657IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4657IY#PBF |
Description | DC DC CONVERTER 0.5-5.5V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 5.5V 8A 3.1V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4657IY#PBF Models |
Category | Current - Output (Max) 8A |
Mfr | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 49-BFBGA Module |
Number of Outputs 1 | Size / Dimension 0.25" L x 0.25" W x 0.15" H (6.3mm x 6.3mm x 3.9mm) |
Voltage - Input (Min) 3.1V | Supplier Device Package 49-BGA (6.25x6.25) |
Voltage - Input (Max) 20V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,88000 Kč | 350,88 Kč |
| 5 | 337,77400 Kč | 1 688,87 Kč |
| 10 | 332,31400 Kč | 3 323,14 Kč |
| 25 | 325,20040 Kč | 8 130,01 Kč |
| 50 | 319,91300 Kč | 15 995,65 Kč |
| 100 | 314,70960 Kč | 31 470,96 Kč |
| 260 | 307,66269 Kč | 79 992,30 Kč |
| 520 | 302,64296 Kč | 157 374,34 Kč |
| Unit Price without VAT: | 350,88000 Kč |
|---|---|
| Unit Price with VAT: | 424,56480 Kč |









