


ASP-103614-04 | |
|---|---|
DigiKey Part Number | SAM10398-ND |
Manufacturer | |
Manufacturer Product Number | ASP-103614-04 |
Description | CONN ARRAY PLUG 114POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 114 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-103614-04 Models |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Strip | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Mated Stacking Heights 10mm |
Connector Type Array, Male Pins | Height Above Board 0.363" (9.22mm) |
Number of Positions 114 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 833,83000 Kč | 833,83 Kč |
| 10 | 746,89900 Kč | 7 468,99 Kč |
| 25 | 699,65320 Kč | 17 491,33 Kč |
| 50 | 589,62800 Kč | 29 481,40 Kč |
| 100 | 534,19120 Kč | 53 419,12 Kč |
| 250 | 483,79560 Kč | 120 948,90 Kč |
| Unit Price without VAT: | 833,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 008,93430 Kč |











