
ASP-103612-04 | |
|---|---|
DigiKey Part Number | 612-ASP-103612-04TR-ND - Tape & Reel (TR) 612-ASP-103612-04CT-ND - Cut Tape (CT) 612-ASP-103612-04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASP-103612-04 |
Description | CONN ARRAY RCPT 114POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 114 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-103612-04 Models |
Category | Pitch 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Number of Rows 6 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Array, Female Sockets | Height Above Board 0.134" (3.40mm) |
Number of Positions 114 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 674,25000 Kč | 674,25 Kč |
| 10 | 573,07700 Kč | 5 730,77 Kč |
| 25 | 537,19600 Kč | 13 429,90 Kč |
| 50 | 528,48600 Kč | 26 424,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | 437,18053 Kč | 295 096,86 Kč |
| Unit Price without VAT: | 674,25000 Kč |
|---|---|
| Unit Price with VAT: | 815,84250 Kč |










