
ASP-103614-01 | |
|---|---|
DigiKey Part Number | 612-ASP-103614-01TR-ND - Tape & Reel (TR) 612-ASP-103614-01CT-ND - Cut Tape (CT) 612-ASP-103614-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASP-103614-01 |
Description | CONN ARRAY PLUG 114POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 114 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-103614-01 Models |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Mated Stacking Heights 10mm |
Connector Type Array, Male Pins | Height Above Board 0.363" (9.22mm) |
Number of Positions 114 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 705,74000 Kč | 705,74 Kč |
| 10 | 599,82900 Kč | 5 998,29 Kč |
| 25 | 562,28440 Kč | 14 057,11 Kč |
| 50 | 555,53140 Kč | 27 776,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 534,19274 Kč | 93 483,73 Kč |
| 350 | 483,79511 Kč | 169 328,29 Kč |
| Unit Price without VAT: | 705,74000 Kč |
|---|---|
| Unit Price with VAT: | 853,94540 Kč |








