
5700100221F | |
|---|---|
DigiKey Part Number | 350-3042-ND |
Manufacturer | |
Manufacturer Product Number | 5700100221F |
Description | LED CBI 2MM 3X1 GRN/RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 2), Red (x 1) Diffused, Tinted 2.2V Green, 2V Red 25mA Green, 30mA Red Round with Domed Top 2.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5700100221F Models |
Category | Millicandela Rating 10mcd Green, 15mcd Red |
Manufacturer Dialight | Viewing Angle 70° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 2.00mm Dia |
Color Green (x 2), Red (x 1) | Voltage Rating 2.2V Green, 2V Red |
Wavelength - Peak 565nm, 627nm | Mounting Type Through Hole, Right Angle |
Configuration 3 High | Base Product Number |
Current 25mA Green, 30mA Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 25 | 49,36200 Kč | 1 234,05 Kč |
| 100 | 42,98500 Kč | 4 298,50 Kč |
| 500 | 37,77708 Kč | 18 888,54 Kč |
| 1 000 | 36,08191 Kč | 36 081,91 Kč |
| 2 000 | 34,64723 Kč | 69 294,46 Kč |
| 5 000 | 33,08445 Kč | 165 422,25 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |


