
ASP-189983-01 | |
|---|---|
DigiKey Part Number | 612-ASP-189983-01TR-ND - Tape & Reel (TR) 612-ASP-189983-01CT-ND - Cut Tape (CT) 612-ASP-189983-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASP-189983-01 |
Description | CONN ARRAY VITA 42 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 114 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-189983-01 Models |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features VITA 42 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Array, Female Sockets | Height Above Board 0.183" (4.65mm) |
Number of Positions 114 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 885,70000 Kč | 885,70 Kč |
| 10 | 752,84100 Kč | 7 528,41 Kč |
| 25 | 712,25200 Kč | 17 806,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | 589,20637 Kč | 397 714,30 Kč |
| Unit Price without VAT: | 885,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 071,69700 Kč |









