


SMLJ33A | |
|---|---|
DigiKey Part Number | SMLJ33ABTR-ND - Tape & Reel (TR) SMLJ33ABCT-ND - Cut Tape (CT) SMLJ33ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ33A |
Description | TVS DIODE 33VWM 53.3VC SMC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 56.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ33A Models |
Category | Current - Peak Pulse (10/1000µs) 56.2A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 36.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,25000 Kč | 35,25 Kč |
| 10 | 22,33600 Kč | 223,36 Kč |
| 100 | 14,89710 Kč | 1 489,71 Kč |
| 500 | 11,70410 Kč | 5 852,05 Kč |
| 1 000 | 10,67635 Kč | 10 676,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,37142 Kč | 28 114,26 Kč |
| 6 000 | 8,71465 Kč | 52 287,90 Kč |
| 9 000 | 8,38016 Kč | 75 421,44 Kč |
| 15 000 | 8,00445 Kč | 120 066,75 Kč |
| 21 000 | 7,82081 Kč | 164 237,01 Kč |
| Unit Price without VAT: | 35,25000 Kč |
|---|---|
| Unit Price with VAT: | 42,65250 Kč |










