
ASP-103612-02 | |
|---|---|
DigiKey Part Number | SAM10394-ND |
Manufacturer | |
Manufacturer Product Number | ASP-103612-02 |
Description | CONN ARRAY RCPT 114POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 114 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-103612-02 Models |
Category | Pitch 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Number of Rows 6 |
Series | Mounting Type Surface Mount |
Packaging Strip | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Array, Female Sockets | Height Above Board 0.130" (3.30mm) |
Number of Positions 114 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 868,27000 Kč | 868,27 Kč |
| 10 | 816,73800 Kč | 8 167,38 Kč |
| 25 | 765,08320 Kč | 19 127,08 Kč |
| 50 | 687,68460 Kč | 34 384,23 Kč |
| 100 | 554,11620 Kč | 55 411,62 Kč |
| 250 | 509,81128 Kč | 127 452,82 Kč |
| Unit Price without VAT: | 868,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 050,60670 Kč |




