
ASP-105884-01 | |
|---|---|
DigiKey Part Number | SAM10399-ND |
Manufacturer | |
Manufacturer Product Number | ASP-105884-01 |
Description | CONN ARRAY RCPT 114POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 114 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-105884-01 Models |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Strip | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Array, Female Sockets | Height Above Board 0.118" (3.00mm) |
Number of Positions 114 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 989,64000 Kč | 989,64 Kč |
| 10 | 930,82000 Kč | 9 308,20 Kč |
| 25 | 871,98800 Kč | 21 799,70 Kč |
| 50 | 783,87640 Kč | 39 193,82 Kč |
| 100 | 632,20990 Kč | 63 220,99 Kč |
| 250 | 581,47828 Kč | 145 369,57 Kč |
| Unit Price without VAT: | 989,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 197,46440 Kč |









