1/1 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRSF3221EIPWR

DigiKey Part Number
296-25073-2-ND - Tape & Reel (TR)
296-25073-1-ND - Cut Tape (CT)
296-25073-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRSF3221EIPWR
Description
IC TRANSCEIVER FULL 1/1 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TRSF3221EIPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
1Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
16-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ICL3221EIVZRenesas Electronics Corporation2 531ICL3221EIVZ-ND42,42000 KčDirect
ICL3221CAZ-TRenesas Electronics Corporation14 633ICL3221CAZ-TCT-ND42,42000 KčSimilar
ICL3221CVZRenesas Electronics Corporation4 605ICL3221CVZ-ND42,42000 KčSimilar
ICL3221CVZ-TRenesas Electronics Corporation915ICL3221CVZ-TCT-ND42,42000 KčSimilar
ICL3221ECAZRenesas Electronics Corporation1 831ICL3221ECAZ-ND42,42000 KčSimilar
In-Stock: 2 625
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,98000 Kč49,98 Kč
1036,99800 Kč369,98 Kč
2533,78160 Kč844,54 Kč
10030,22870 Kč3 022,87 Kč
25028,53544 Kč7 133,86 Kč
50027,72576 Kč13 862,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00025,98335 Kč51 966,70 Kč
4 00025,41456 Kč101 658,24 Kč
6 00025,12967 Kč150 778,02 Kč
Manufacturers Standard Package
Unit Price without VAT:49,98000 Kč
Unit Price with VAT:60,47580 Kč