SN65C3221IPWRG4Q1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 6 981
Unit Price: 58,60000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 834
Unit Price: 65,90000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 593
Unit Price: 50,05000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 497
Unit Price: 49,64000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 3 701
Unit Price: 216,27000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1 778
Unit Price: 208,56000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 941
Unit Price: 215,65000 Kč
Datasheet

Direct


MaxLinear, Inc.
In Stock: 2 500
Unit Price: 24,40000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 587
Unit Price: 120,13000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 178
Unit Price: 120,13000 Kč
Datasheet
1/1 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65C3221IPWRG4Q1

DigiKey Part Number
296-24419-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65C3221IPWRG4Q1
Description
IC TRANSCEIVER FULL 1/1 16TSSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65C3221IPWRG4Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
1Mbps
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Grade
Automotive
Type
Transceiver
Qualification
AEC-Q100
Protocol
RS232
Mounting Type
Surface Mount
Number of Drivers/Receivers
1/1
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Duplex
Full
Supplier Device Package
16-TSSOP
Receiver Hysteresis
500 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65C3221EPWRTexas Instruments6 981296-20992-1-ND58,60000 KčParametric Equivalent
SN65C3221IPWRQ1Texas Instruments3 834296-23176-1-ND65,90000 KčParametric Equivalent
SN65C3221PWRTexas Instruments3 593296-13117-1-ND50,05000 KčParametric Equivalent
TRSF3221EIPWRTexas Instruments2 497296-25073-1-ND49,64000 KčParametric Equivalent
MAX3221EEUE+Analog Devices Inc./Maxim Integrated3 701MAX3221EEUE+-ND216,27000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes