TRS3243CPWR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1 063
Unit Price: 45,68000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 58
Unit Price: 44,21000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 2 116
Unit Price: 258,49000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 178,61245 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 345,43000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 345,43000 Kč
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 380
Unit Price: 471,31000 Kč
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 286,57495 Kč
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 718
Unit Price: 471,31000 Kč
Datasheet

Upgrade


MaxLinear, Inc.
In Stock: 0
Unit Price: 12,18163 Kč
Datasheet

Upgrade


MaxLinear, Inc.
In Stock: 0
Unit Price: 11,57338 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 371
Unit Price: 471,31000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 237,60524 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 11,57338 Kč
Datasheet
3/5 Transceiver Full RS232 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3243CPWR

DigiKey Part Number
296-25054-2-ND - Tape & Reel (TR)
296-25054-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TRS3243CPWR
Description
IC TRANSCEIVER FULL 3/5 28TSSOP
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS3243CPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types