Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

SP3243EBCY-L/TR | |
|---|---|
DigiKey Part Number | SP3243EBCY-L/TR-ND - Tape & Reel (TR) 1016-SP3243EBCY-L/TRCT-ND - Cut Tape (CT) 1016-SP3243EBCY-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3243EBCY-L/TR |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3243EBCY-L/TR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3243ECUI+ | Analog Devices Inc./Maxim Integrated | 1 994 | MAX3243ECUI+-ND | 341,82000 Kč | Direct |
| MAX3243ECUI+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3243ECUI+T-ND | 236,06340 Kč | Direct |
| MAX3244ECUI+ | Analog Devices Inc./Maxim Integrated | 0 | MAX3244ECUI+-ND | 400,43000 Kč | Direct |
| MAX3245ECUI+ | Analog Devices Inc./Maxim Integrated | 0 | MAX3245ECUI+-ND | 400,43000 Kč | Direct |
| TRSF3243CPWR | Texas Instruments | 0 | 296-25102-2-ND | 0,00000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,28000 Kč | 26,28 Kč |
| 10 | 19,04100 Kč | 190,41 Kč |
| 25 | 17,23480 Kč | 430,87 Kč |
| 100 | 15,24330 Kč | 1 524,33 Kč |
| 250 | 14,29352 Kč | 3 573,38 Kč |
| 500 | 13,72084 Kč | 6 860,42 Kč |
| 1 000 | 13,46556 Kč | 13 465,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,75230 Kč | 31 880,75 Kč |
| 5 000 | 12,45249 Kč | 62 262,45 Kč |
| 7 500 | 12,30233 Kč | 92 267,47 Kč |
| 12 500 | 12,13600 Kč | 151 700,00 Kč |
| Unit Price without VAT: | 26,28000 Kč |
|---|---|
| Unit Price with VAT: | 31,79880 Kč |



