3/5 Transceiver Full RS232 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3243EIPW

DigiKey Part Number
296-26166-5-ND
Manufacturer
Manufacturer Product Number
MAX3243EIPW
Description
IC TRANSCEIVER FULL 3/5 28TSSOP
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3243EIPW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
500kbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
3/5
Supplier Device Package
28-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3243EIPWRTexas Instruments53 921296-19810-1-ND50,05000 KčDirect
ICL3243EIVZRenesas Electronics Corporation5 43820-ICL3243EIVZ-ND53,81000 KčDirect
ICL3243EIVZ-TRenesas Electronics Corporation6 418ICL3243EIVZ-TCT-ND62,15000 KčDirect
ICL3243ECAZRenesas Electronics Corporation1 977ICL3243ECAZ-ND57,14000 KčSimilar
ICL3243ECAZ-TRenesas Electronics Corporation3 469ICL3243ECAZ-TCT-ND57,14000 KčSimilar
In-Stock: 22
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
159,65000 Kč59,65 Kč
1044,58900 Kč445,89 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:59,65000 Kč
Unit Price with VAT:72,17650 Kč