
MAX3244ECUI+ | |
|---|---|
DigiKey Part Number | MAX3244ECUI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3244ECUI+ |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3244ECUI+ Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-TSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,43000 Kč | 400,43 Kč |
| 10 | 318,83900 Kč | 3 188,39 Kč |
| 50 | 286,16660 Kč | 14 308,33 Kč |
| 100 | 276,05590 Kč | 27 605,59 Kč |
| 250 | 265,38124 Kč | 66 345,31 Kč |
| 500 | 258,94648 Kč | 129 473,24 Kč |
| Unit Price without VAT: | 400,43000 Kč |
|---|---|
| Unit Price with VAT: | 484,52030 Kč |

