
TPS92411EVM-001 | |
|---|---|
DigiKey Part Number | 296-37118-ND |
Manufacturer | |
Manufacturer Product Number | TPS92411EVM-001 |
Description | EVAL BOARD FOR TPS92411P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS92411P - 3 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer Texas Instruments | Voltage - Input 90 ~ 135 VAC |
Packaging Tray | Contents Board(s) |
Part Status Active | Utilized IC / Part TPS92411P |
Outputs and Type 3 Non-Isolated Outputs | Base Product Number |
Voltage - Output 20V, 40V, 80V |
| Tray: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 968,56000 Kč | 1 968,56 Kč |
| Unit Price without VAT: | 1 968,56000 Kč |
|---|---|
| Unit Price with VAT: | 2 381,95760 Kč |



